• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-50021-9612000 Sensor/actuator connector (pre-fab) 7/8" Plug, straight, Socket, straight 20.00 m No.

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connection side A
7/8" plug, straight
Connection side B
7/8" socket, straight
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 329.00 / piece)
€ 445.00
-26 %
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 50021
  • core number/cross-section: 5× 1.5 mm²
  • drag chain values: 5 Mio
  • wire insulation: PP (br, ws, bl, sw, gnge)
  • bending radius (moving): 10× outer-Ø
  • temperature range (moving): -20...+80 °C
  • cable identification: 961
  • cable weight [g/m]: 129,80
  • material (conductor): CU-strand, blank
  • resistance (conductor): Max. 20 Ω C °
  • (conductor): 13.20 mm (conductor) (construction: Ø C (conductor): 84× 0.15 mm (strand class 6)
  • AWG: Similar AWG 16
  • material (core insulation): PP
  • core-Ø incl. insulation: 2.3 mm ±5%
  • wire color/numbering: bl, sw, ws, br, num; gnge longitudinal-striped
  • twisted strand: 5 wires around core filler stranded
  • Shield: no
  • chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
  • Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
  • Test voltage: 10.0 kV
  • bending radius (fixed): 7.5× external Ø
  • number of bending cycles (drag chain): Max. 5 Mio (25 °C)
  • Travel path (drag chain): Max. 5 m (horizontal)
  • Travel speed (drag chain): Max. 3.3 m/s
  • Acceleration (drag chain): Max. s²
  • 5 m (max. rated shock voltage
  • : 5 m/V: Screw thread 7/8\" (recommended tightening torque 1.5 Nm) self-locking
Type

7000-50021-9612000

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connection side A

7/8" plug, straight

Connection side B

7/8" socket, straight

No. of pins

5

Cable length

20.00 m

Jacket material

PUR

Nominal voltage

1000 V AC

Nominal current

12 A

Nominal current - rounded value

12 A

Outside Ø

8 mm

Cross-section (sensor/actuator wiring)

1.5 mm²

Thread type connection side

7/8"

Thread type (wiring and installation)

7/8"

Cable colour

Grey

IP67 (when connected)

Features

PUR jacket

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-50021-9612000

Content

1 pc(s)

Cable Ø

8.7 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311613 Murrelektronik 7000-50021-9612000 Sensor/actuator connector (pre-fab) 7/8" Plug, straight, Socket, straight 20.00 m No.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)