• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-51201-7900500 M12 / M12 Cable 5 m 1 pc(s)

Product type
Cable
Connection type
M12
M12
Cable length
5 m
LAN transfer rate
10 MBit/s
No. of A connectors
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Industry Standard
  • Functions: Shielded;without LED
  • Type: Plug - plug
  • Page 2 Connection: M12
  • Insulating material group: I
  • Family-design RJ45
  • CE 1
  • Protection class IP67;IP20
  • UKCA 1
  • Additional condition protection: Inserted;screwed
  • Material locking: Die-cast zinc
  • Page 2 Cable outlet 0°
  • Gender: Male
  • Coating contact: Gold-plated
  • Coating locking: Matt nickel-plated
  • Material PUR
  • Mounting type: Plug-in; screwed; vibration proof
  • China RoHS 50: 1
  • Min. Operating temperature: -30
  • Note on the bending radius: Less than strong greater than CAUTION: Less than /strong greater than /strong greater than the cable routing Note the permissible bending radii, since too much bending forces can endanger the IP protection class.
  • Material contact: Copper alloy
  • Coding: X
  • Additional condition Temperature range: Depending on connected cable
  • Max. Operating temperature: 85
  • Note on strain relief: Protect the plug connectors from mechanical loads, e.g. by using cable fasteners.
  • Page 1 Connection: M12
  • Usage: Ethernet
  • CURus: 0
  • Tightening torque: 0.6
  • Thread M12 x 1
  • Pollution level 3
  • Operating voltage DC max. 60
  • Page 1 Cable outlet 90°
  • Number of pins: 8
  • EtherCAT 1
  • ATEX 0
  • Operating current: 0 A … 0.5 A.
  • Cable outlet: Angled
  • Operating current per contact max. 0.5
  • Max. Operating current: 0.5
  • Ethernet/IP 0
  • CULus 0
  • Operating current min.: 0
  • Page 1 Number of poles: 8
  • Sales text 2: PUR 4x2xAWG26 shielded UL/CSA 5m
  • Min. Operating voltage: 0
  • Max. Operating voltage: 60
  • Page 2 Number of poles: 8
  • MATERIAL SHORT TEXT: MSXCL0-RA-08D790_5.0-ZS
  • Transfer rate max. 10
  • Dimensioning surge voltage 1
  • Supply voltage: 0 V – 60 V
  • PRODUCT STANDARD: EN / IEC 61076-2-109 (M12)
Product type

Cable

Connection type

M12

M12

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

M12 plug

Cable length

5 m

Connector version

angled

Cable use

Networks

Version

Cable

LAN transfer rate

10 MBit/s

Documents & Downloads

Datasheet

Datasheet 3764559 Murrelektronik 7000-51201-7900500 M12 / M12 Cable 5 m 1 pc(s)

Datasheet 3764559 Murrelektronik 7000-51201-7900500 M12 / M12 Cable 5 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3764559 Murrelektronik 7000-51201-7900500 M12 / M12 Cable 5 m 1 pc(s)

Description

M12 PC. 90° X-coding / RJ45 St. 0° shielded PUR 4x2xAWG26 shielded UL/CSA 5m-M12 St. 90° X-coding / RJ45 St. 0° Shielded-Murrelektronik GmbH

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.