
Murrelektronik 7000-51531-0000000 Switchboard grommet Socket, straight, RJ45 plug enclosure No. of pins (RJ): 8 1 pc(s)
Highlights & Details
Adapter M12 socket X-cod. 0° / RJ45 St. 0° Gigabit
Our service for you
Technical specifications
- Design: 51531
- Type
7000-51531-0000000
- Product type
Switchboard grommet
- Connector type
Socket, straight
RJ45 plug enclosure
- Connection side A
M12 socket, straight
- Connection side B
RJ45 plug
- No. of pins
8
- Connection
Push-fit
- Thread type (wiring and installation)
M12
- Coding
X
- Features
Shielded
X-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-51531-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2313181 Murrelektronik 7000-51531-0000000 Switchboard grommet Socket, straight, RJ45 plug enclosure No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313181 Murrelektronik 7000-51531-0000000 Switchboard grommet Socket, straight, RJ45 plug enclosure No. of pins (RJ): 8 1 pc(s)


























