
Murrelektronik 7000-74001-0000000 Sensor/actuator connector RJ45 plug enclosure No. of pins (RJ): 4 1 pc(s)
Highlights & Details
RJ45 Professional plug ger.4pol shielded Ethernet
Our service for you
Technical specifications
- Design: 74001
- Type
7000-74001-0000000
- Product type
Sensor/actuator connector
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- No. of pins
4
- Nominal current
1.76 A
- Nominal current - rounded value
1.76 A
- Connector cross-section (max.)
0.34 mm²
- Connection
Cut & Clip connector
- max. cross section
0.34 mm²
- Min. cross section
0.14 mm²
IP20
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Manufacturer part #
7000-74001-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2311649 Murrelektronik 7000-74001-0000000 Sensor/actuator connector RJ45 plug enclosure No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311649 Murrelektronik 7000-74001-0000000 Sensor/actuator connector RJ45 plug enclosure No. of pins (RJ): 4 1 pc(s)























