• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-74311-7901000 Sensor/actuator connector (pre-fab) RJ45 plug enclosure, RJ45 plug enclosure 10.00 m N

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
RJ45 plug enclosure
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 94.99
-24 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 74311
  • Wire number/cross-section: 4× 2× 0.14 mm²
  • Wire insulation: PE (wsbl, bl, wsor, or, wsgn, gn, wsbr, br)
  • Bending radius (flexible): 10× Outer Ø
  • Temperature range (flexible): -10...+50 °C
  • Cable identification: 790
  • Cable weight [g/m]: 52,80
  • Material (conductor): CU strand wire
  • insulation: 143 mm (conductor) Ω C (conductor): °Wire insulation: 16 mm (conductor): Ø C (single wire insulation: C (conductor): PE
  • wire-Ø incl. insulation: 1.05 mm ±5%
  • wire color/numbering: ws/or+or, ws/bl+bl, ws/br+br, ws/gn+gn
  • twisted-pair: 4 × 2 wires to pair stranded; 4 pairs stranded
  • shielding: Yes
  • thermal resistance: Flame-resistant
  • Test voltage: 1500 V (wire/wire); 1000 V (wire/shield)
  • bending radius (fixed): 8× Ø
  • external voltage
  • : 1.0 LED
  • lock:
  • PA
  • mounting type: Plugged
  • Pollution degree: 3
Type

7000-74311-7901000

Product type

Sensor/actuator connector (pre-fab)

Connector type

RJ45 plug enclosure

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

No. of pins

8

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

125 V AC

Nominal current

1.76 A

Nominal current - rounded value

1.76 A

Outside Ø

6.4 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

RJ45

Cable colour

Green

Contact material

Copper

IP20 (when connected)

Features

PUR jacket

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Snap-in

Manufacturer part #

7000-74311-7901000

Content

1 pc(s)

Cable Ø

6.4 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311663 Murrelektronik 7000-74311-7901000 Sensor/actuator connector (pre-fab) RJ45 plug enclosure, RJ45 plug enclosure 10.00 m N

User & Safety Instructions

User & Safety Instructions 2311663 Murrelektronik 7000-74311-7901000 Sensor/actuator connector (pre-fab) RJ45 plug enclosure, RJ45 plug enclosure 10.00 m N

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)