Image similar
7000-78021-9610150
Sensor/actuator connector
Socket, straight
7/8" socket, straight
Cable, open end
5
1.50 m
PUR
1000 V AC
12 A
12 A
8 mm
1.5 mm²
7/8"
Grey
IP67
PUR jacket
-25 °C
+85 °C
7000-78021-9610150
1 pc(s)
8.7 mm
Yes
yes
Datasheet 2311724 Murrelektronik 7000-78021-9610150 Sensor/actuator connector 7/8" Socket, straight 1.50 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 2311724 Murrelektronik 7000-78021-9610150 Sensor/actuator connector 7/8" Socket, straight 1.50 m No. of pins (RJ): 5 1 pc(s)