
Murrelektronik 7000-78021-9611000 Sensor/actuator connector 7/8" Socket, straight 10.00 m No. of pins (RJ): 5 1 pc(s)
Highlights & Details
"7/8"" BU. 0° free cable end PUR 5x1.5 gr UL/CSA+schnak. 10m
Our service for you
Technical specifications
- Design: 78021
- Core number/cross-section: 5× 1.5 mm²
- Drag chain values: 5 Mio.
- Wire insulation: PP (br, ws, bl, sw, gnge)
- Bending radius (moving): 10× outer-Ø
- Temperature range (flexible): -20...+80 °C.
- Cable identification 961
- Cable weight [g/m]: 129.80
- Material (conductor): Plain copper braid
- Resistance (conductor): Max. 13.3 Ω/km (20 °C)
- Single wire Ø (conductor): 0.15 mm
- Construction (conductor): 84× 0.15 mm (strand class 6)
- AWG: Similar AWG 16
- Material (core insulation): PP
- Wire Ø incl. insulation: 2.3 mm ±5%
- Wire color/numbering: bl, sw, ws, br, num; gnge striped
- Twisted-strand network: 5 cores stranded around core filler
- Shielding: no.
- Chemical resistance: Good resistance to oil, petrol and chemicals (EN 60811-404)
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 10.0 kV
- Bending radius (fixed): 7.5× Outer-Ø
- Number of bending cycles (drag chain): Max. 5 Mio (25 °C)
- Travel path (drag chain): Max. 5 m (horizontal)
- Travel speed (drag chain): Max. 3.3 m/s.
- Acceleration (drag chain): Max. 5 m/s²
- Locking the slots: 7/8\" screw thread (recommended tightening torque 1.5 Nm) self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Type
7000-78021-9611000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
7/8" socket, straight
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
1000 V AC
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Outside Ø
8 mm
- Cross-section (sensor/actuator wiring)
1.5 mm²
- Thread type connection side
7/8"
- Cable colour
Grey
IP67
- Features
PUR jacket
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-78021-9611000
- Content
1 pc(s)
- Cable Ø
8.7 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2311729 Murrelektronik 7000-78021-9611000 Sensor/actuator connector 7/8" Socket, straight 10.00 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311729 Murrelektronik 7000-78021-9611000 Sensor/actuator connector 7/8" Socket, straight 10.00 m No. of pins (RJ): 5 1 pc(s)























