• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-78021-9650750 Sensor/actuator connector 7/8" Socket, straight 7.50 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
7/8" socket, straight
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 110.00
-27 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

"7/8"" BU. 0° free cable end PUR 5x1.0 gr 7.5m"

Our service for you

Technical specifications

  • Design: 78021
  • Core number/cross-section: 5× 1.0 mm²
  • Wire insulation: PP (br, ws, bl, sw num, gnge)
  • Bending radius (moving): 10× outer-Ø
  • Temperature range (moving): -5...+70 °C.
  • Cable identification 965
  • Cable weight [g/m]: 86.90
  • Material (conductor): Plain copper braid
  • Resistance (conductor): Max. 19.5 Ω/km (20 °C)
  • Single wire Ø (conductor) 0.2 mm
  • AWG: Similar AWG 17
  • Material (core insulation): PP
  • Wire Ø incl. insulation: 2.0 mm ±5%
  • Wire color/numbering: bl, sw, ws, br, num; gnge striped
  • Twisted-strand network: 5 cores stranded around core filler
  • Shielding: no.
  • Test voltage: 3000 V/AC
  • Bending radius (fixed): 7.5× Outer-Ø
  • Locking the slots: 7/8\" screw thread (recommended tightening torque 1.5 Nm) self-locking
  • Material (locking): Die-cast zinc, matt nickel-plated
Type

7000-78021-9650750

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

7/8" socket, straight

Connection side B

Cable, open end

No. of pins

5

Cable length

7.50 m

Jacket material

PUR

Nominal voltage

600 V AC

Nominal current

12 A

Nominal current - rounded value

12 A

Outside Ø

7.2 mm

Cross-section (sensor/actuator wiring)

1 mm²

Thread type connection side

7/8"

Cable colour

Grey

IP67

Features

PUR jacket

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-78021-9650750

Content

1 pc(s)

Cable Ø

7.2 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2311734 Murrelektronik 7000-78021-9650750 Sensor/actuator connector 7/8" Socket, straight 7.50 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)