• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-78051-9610500 Sensor/actuator connector 7/8" Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connection side A
7/8" socket, right angle
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 135.00
-27 %
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 78051
  • Core number/cross-section: 5× 1.5 mm²
  • Drag chain values: 5 Mio.
  • Wire insulation: PP (br, ws, bl, sw, gnge)
  • Bending radius (moving): 10× outer-Ø
  • Temperature range (flexible): -20...+80 °C.
  • Cable identification 961
  • Cable weight [g/m]: 129.80
  • Material (conductor): Plain copper braid
  • Resistance (conductor): Max. 13.3 Ω/km (20 °C)
  • Single wire Ø (conductor): 0.15 mm
  • Construction (conductor): 84× 0.15 mm (strand class 6)
  • AWG: Similar AWG 16
  • Material (core insulation): PP
  • Wire Ø incl. insulation: 2.3 mm ±5%
  • Wire color/numbering: bl, sw, ws, br, num; gnge striped
  • Twisted-strand network: 5 cores stranded around core filler
  • Shielding: no.
  • Chemical resistance: Good resistance to oil, petrol and chemicals (EN 60811-404)
  • Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
  • Test voltage: 10.0 kV
  • Bending radius (fixed): 7.5× Outer-Ø
  • Number of bending cycles (drag chain): Max. 5 Mio (25 °C)
  • Travel path (drag chain): Max. 5 m (horizontal)
  • Travel speed (drag chain): Max. 3.3 m/s.
  • Acceleration (drag chain): Max. 5 m/s²
  • Locking the slots: 7/8\" screw thread (recommended tightening torque 1.5 Nm) self-locking
Type

7000-78051-9610500

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connection side A

7/8" socket, right angle

Connection side B

Cable, open end

No. of pins

5

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

1000 V AC

Nominal current

12 A

Nominal current - rounded value

12 A

Outside Ø

8 mm

Cross-section (sensor/actuator wiring)

1.5 mm²

Thread type connection side

7/8"

Cable colour

Grey

IP67

Features

PUR jacket

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-78051-9610500

Content

1 pc(s)

Cable Ø

8.7 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311738 Murrelektronik 7000-78051-9610500 Sensor/actuator connector 7/8" Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311738 Murrelektronik 7000-78051-9610500 Sensor/actuator connector 7/8" Socket, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)