
45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 35.99 / piece)
€ 45.99
-22 %
€ 35.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
"7/8"" BU. 0° self-connect Screw terminal"
Our service for you
Technical specifications
- Design: 78231
- Locking the slots: 7/8\" screw thread (recommended tightening torque 1.5 Nm) self-locking
- Type
7000-78231-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
7/8" socket, straight
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Connector cross-section (max.)
2.5 mm²
- Connection
Screw terminal
- Thread type connection side
7/8"
IP67 (when connected)
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-78231-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2313592 Murrelektronik 7000-78231-0000000 Sensor/actuator connector 7/8" Socket, straight 1 pc(s)























