• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-78381-9780150 Sensor/actuator connector 7/8" Socket, built-in 1.50 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Socket, built-in
Connection side A
7/8" socket, built-in
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 55.99
-30 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

7/8"Flange bushing strands 5x0.75 1.5m

Our service for you

Technical specifications

  • Design: 78381
  • Core number/cross-section: 5× 0.75 mm²
  • Wire insulation: PVC (br, ws, bl, sw, gnge)
  • Temperature range (moving): -10...+50 °C
  • Bending radius (fixed): 10× outer-Ø
  • Dimensioning surge voltage: 4.0 kV
  • Locking the slots: 7/8\" screw thread (recommended tightening torque 1.5 Nm) self-locking
Type

7000-78381-9780150

Product type

Sensor/actuator connector

Connector type

Socket, built-in

Connection side A

7/8" socket, built-in

Connection side B

Cable, open end

No. of pins

5

Cable length

1.50 m

Nominal current

6 A

Nominal current - rounded value

6 A

Connector cross-section (max.)

0.75 mm²

Outside Ø

3.1 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Thread type connection side

7/8"

Thread type (wiring and installation)

7/8"

Contact material

Brass gold plated

Sensor/actuator connectivity fittings

Front panel fitting

IP68

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-78381-9780150

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2313197 Murrelektronik 7000-78381-9780150 Sensor/actuator connector 7/8" Socket, built-in 1.50 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2313197 Murrelektronik 7000-78381-9780150 Sensor/actuator connector 7/8" Socket, built-in 1.50 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)