Image similar
7000-87251-6100030
Sensor/actuator splitter/adapter
Plug, straight
Plug, straight
M8 plug, straight
M8 plug, straight
4
0.30 m
PVC
300 V AC
4 A
4 A
4.5 mm
0.25 mm²
M8 x 1
M8 x 1
Black
A
Copper alloy
Gold plated
IP65
IP66K
IP67
PVC
A-coded
-25 °C
+85 °C
7000-87251-6100030
1 pc(s)
4.5 mm
Yes
yes
Datasheet 2313595 Murrelektronik 7000-87251-6100030 Sensor/actuator splitter/adapter M8 x 1 Plug, straight, Plug, straight 0.30 m No. of p
User & Safety Instructions 2313595 Murrelektronik 7000-87251-6100030 Sensor/actuator splitter/adapter M8 x 1 Plug, straight, Plug, straight 0.30 m No. of p