
Murrelektronik 7000-88011-2110100 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 1.00 m No.
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 16.99 / piece)
€ 19.99
-15 %
€ 16.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 88011
- Wire number/cross-section: 4× 0.25 mm²
- Wire insulation: PVC (br, ws, bl, sw)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -5...+80 °C
- Cable identification: 211
- Cable weight [g/m]: 34.76
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 79 Ω/km (20 °C)
- Wire Ø
- size: 0,15 mm (×
- AWG) (conductor): 15 mm (conductor): AWG (conductor) (conductor): Similar AWG 24
- Material (wire insulation): PVC
- Wire-Ø incl. insulation: 1.25 mm ±5%
- Wire color/numbering: br, sw, bl, ws
- Verstrand network: 4 wires stranded
- Shielding: no
- Chemical resistance: Good oil, petrol and chemical resistance
- Thermal resistance: Flame resistant according to UL 1581 VW1 / CSA FT1
- Test voltage: 2000 V AC
- Bending radius (fixed): 5× External Ø
- Rated surge voltage: 1.5 kV
- LED display: no
- Locking of slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- mounting type: Plugged, screwed
- pollution degree: 3
- Type
7000-88011-2110100
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M8 plug, straight
- Connection side B
M8 socket, straight
- No. of pins
4
- Cable length
1.00 m
- Jacket material
PVC
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.8 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8 x 1
- Cable colour
Grey
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP66K
IP67
- Features
PVC
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-88011-2110100
- Content
1 pc(s)
- Cable Ø
4.8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312816 Murrelektronik 7000-88011-2110100 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 1.00 m No.























