
Image similar
7000-88011-6310100
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
M8 plug, straight
M8 socket, straight
4
1.00 m
PUR
300 V AC
4 A
4 A
4.5 mm
0.25 mm²
M8 x 1
M8 x 1
Black
A
Copper alloy
Gold plated
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-88011-6310100
1 pc(s)
4.5 mm
Yes
yes
Datasheet 2313613 Murrelektronik 7000-88011-6310100 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 1.00 m No.
User & Safety Instructions 2313613 Murrelektronik 7000-88011-6310100 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 1.00 m No.