• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-88021-6100030 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, right angle 0.30 m

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connection side A
M8 plug, straight
Connection side B
M8 socket, right angle
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 17.99
-17 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 88021
  • Number of wires/cross-section: 3× 0.25 mm²
  • Wire insulation: PVC (br, bl, sw)
  • Bending radius (moving): 10× Outer Ø
  • Temperature range (moving): -5...+80 °C
  • Cable identification: 610
  • Cable weight [g/m]: 29.37
  • Material (conductor): CU-strand, blank
  • resistance (conductor): Max. 79 Ω/km (20 °C)
  • Single wire: AWG (Ø
  • wire×: 0.15) Cable assembly: 0.6 mm (AWG)
  • Similar AWG 24
  • Material (wire insulation): PVC
  • Wire-Ø incl. insulation: 1.25 mm ±5%
  • Wire color/numbering: br, sw, bl
  • Verstrand network: 3 wires stranded
  • Shielding: no
  • Chemical resistance: Good oil, petrol and chemical resistance
  • Thermal resistance: Flame resistant according to UL 1581 VW1 / CSA FT1
  • Test voltage: 2000 V AC
  • Bending radius (fixed): 5× Outer-Ø
  • Rated surge voltage: 1.5 kV
  • LED display: no
  • Locking of slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
  • material (locking): Zinc die-cast, matt nickel-plated
  • mounting type: Plugged, screwed
  • pollution degree: 3
Type

7000-88021-6100030

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connection side A

M8 plug, straight

Connection side B

M8 socket, right angle

No. of pins

3

Cable length

0.30 m

Jacket material

PVC

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.5 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8 x 1

Cable colour

Black

Coding

A

Contact material

Copper alloy

Contact surface

Gold plated

IP65

IP66K

IP67

Features

PVC

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-88021-6100030

Content

1 pc(s)

Cable Ø

4.5 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314649 Murrelektronik 7000-88021-6100030 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, right angle 0.30 m

User & Safety Instructions

User & Safety Instructions 2314649 Murrelektronik 7000-88021-6100030 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, right angle 0.30 m

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)