
Murrelektronik 7000-88245-6300100 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 1.00 m No.
Technical specifications
- Design: 88245
- core number/cross-section: 3× 0.25 mm²
- drag chain values: 10 Mio
- wire insulation: PP (br, bl, sw)
- bending radius: 10× outer-Ø
- temperature range (moving): -25...+80 °C
- cable identification: 630
- cable weight [g/m]: 26.40
- material (conductor): CU-strand, blank
- resistance (conductor): Max. 79 Ω/km (20 °C
- Ø conductor
- : 0.1) conductor: (Conductor): 6 mm (conductor)× cable assembly
- : Similar AWG 24
- Material (wire insulation): PP
- Wire-Ø incl. insulation: 1.25 mm ±5%
- Wire color/numbering: br, sw, bl
- Verstrand network: 3 wires stranded
- Shielding: no
- Chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 2500 V AC
- bending radius (fixed): 5× external Ø
- Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- Track (drag chain): Max. 10 m (horizontal)
- Track speed (drag chain): Max. 3 m/s
- Acceleration (drag chain): Max. 10 m/s²
- Rated surge voltage: 0.8 kV
- LED display: Yellow/green
- Lock of slots: Screw thread (M8/M12×1 mm)
- Material safety lock: 0.4 mm Brass, nickel-plated (screw), die-cast zinc, nickel-plated (nut)
- Pollution degree: 3
- Type
7000-88245-6300100
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M8 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
3
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.1 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Black
- Coding
A
IP65
IP66K
IP67
- Features
+ LED
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-88245-6300100
- Content
1 pc(s)
- Cable Ø
4.1 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312829 Murrelektronik 7000-88245-6300100 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 1.00 m No.
User & Safety Instructions
User & Safety Instructions 2312829 Murrelektronik 7000-88245-6300100 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 1.00 m No.

























