• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-88415-6130120 Sensor/actuator connector (pre-fab) M3 Plug, straight, MSUD square connector 1.20 m No

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
MSUD square connector
Connection side A
M8 plug, straight
Connection side B
MSUD solenoid connector
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 20.99
-14 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

M8 St.0° / MSUD Valve Str. BF CI 9.4 mm kl.BF PVC-OB 3x0.34 sw UL/CSA 1.2m

Our service for you

Technical specifications

  • Design: 88415
  • core number/cross-section: 3× 0.34 mm²
  • core insulation: PVC (br, bl, sw)
  • bending radius (moving): 10× outer-Ø
  • temperature range (moving): -5...+80 °C
  • cable identification: 613
  • cable weight [g/m]: 34.10
  • material (conductor): CU-strand, blank
  • resistance (conductor): Max. 60 Ω/km (20 °C)
  • single wire Ø
  • : 0.6 mm (AWG×) (cable): 15 mm (AWG) (cable assembly
  • : 15 mm (AWG): Similar AWG 22
  • material (wire insulation): PVC
  • wire-Ø incl. insulation: 1.25 mm ±5%
  • wire color/numbering: br, sw, bl
  • twisted pair: 3 wires stranded
  • shielding: no
  • chemical resistance: Good oil, petrol and chemical resistance
  • thermal resistance: Flame resistant according to UL 1581 VW1 / CSA FT1
  • test voltage: 2000 V AC
  • bending radius (fixed): 5× outer-Ø
  • rated surge voltage: 0.8 kV
  • LED display: LED
  • (yellow) Locking of slots: M3/M8 (recommended tightening torque 0.4 Nm)
  • Material (locking): Die-cast zinc, matt nickel-plated
  • Pollution degree: 3
Type

7000-88415-6130120

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

MSUD square connector

Connection side A

M8 plug, straight

Connection side B

MSUD solenoid connector

No. of pins

3

Cable length

1.20 m

Jacket material

PVC

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.6 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M3

Thread type (wiring and installation)

M8 x 1

Cable colour

Black

Coding

A

IP65

IP67

Features

PVC

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-88415-6130120

Content

1 pc(s)

Cable Ø

4.6 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2311783 Murrelektronik 7000-88415-6130120 Sensor/actuator connector (pre-fab) M3 Plug, straight, MSUD square connector 1.20 m No

User & Safety Instructions

User & Safety Instructions 2311783 Murrelektronik 7000-88415-6130120 Sensor/actuator connector (pre-fab) M3 Plug, straight, MSUD square connector 1.20 m No

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)