• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-88415-6330120 Sensor/actuator connector (pre-fab) M3 Plug, straight, MSUD square connector 1.20 m No

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
MSUD square connector
Connection side A
M8 plug, straight
Connection side B
MSUD solenoid connector
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 22.99
-9 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

M8 St.ger.3p on MSUD valve stem. BF CI 9.4 mm,kl.BF PUR-OB 3x0.34 black UL, CSA + schwk. 1.2m

Our service for you

Technical specifications

  • Design: 88415
  • core number/cross-section: 3× 0.34 mm²
  • drag chain values: 10 Mio
  • wire insulation: PP (br, bl, sw)
  • bending radius: 10× outer-Ø
  • temperature range (moving): -25...+80 °C
  • cable identification: 633
  • cable weight [g/m]: 29.70
  • material (conductor): CU-strand, blank
  • resistance (conductor): Max. 57 Ω/km (single °
  • wire: 20
  • × C Ø cable assembly
  • : 6 mm (AWG) (cable): Similar AWG 22
  • material (wire insulation): PP
  • wire-Ø incl. insulation: 1.25 mm ±5%
  • wire color/numbering: br, sw, bl
  • twisted pair: 3 wires stranded
  • shielding: no
  • chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
  • thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
  • test voltage: 2500 V AC
  • bending radius (fixed): 5× external Ø
  • number of bending cycles (drag chain): Max. 10 Mio (25 °C)
  • travel path (drag chain): Max. 10 m (horizontal)
  • travel speed (drag chain): Max. 3 m/s
  • acceleration (drag chain): Max. 10 m/s²
  • rated surge voltage: 0.8 kV
  • LED display: LED (yellow)
  • Locking of the slots: M3/M8 (recommended torque)
  • Material 0.4 Die-cast zinc, matt nickel-plated
  • Pollution degree: 3
Type

7000-88415-6330120

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

MSUD square connector

Connection side A

M8 plug, straight

Connection side B

MSUD solenoid connector

No. of pins

3

Cable length

1.20 m

Jacket material

PUR

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.1 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M3

Thread type (wiring and installation)

M8 x 1

Cable colour

Black

Coding

A

IP65

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-88415-6330120

Content

1 pc(s)

Cable Ø

4.1 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2311784 Murrelektronik 7000-88415-6330120 Sensor/actuator connector (pre-fab) M3 Plug, straight, MSUD square connector 1.20 m No

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)