
Murrelektronik 7000-88531-0000000 Sensor/actuator splitter/adapter M12 x 1 Plug, straight, Socket, straight No. of pins
Highlights & Details
Adapter M8St. 4p. / M12Bu. 4p. Occupancy 1.2.3.4
Our service for you
Technical specifications
- Design: 88531
- Locking of the slots: Screw thread (M8/M12×1 mm) recommended tightening torque 0.4/0.6 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- Type
7000-88531-0000000
- Product type
Sensor/actuator splitter/adapter
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
4
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Push-fit
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M8 x 1
- Coding
A
IP67 (when connected)
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-88531-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2314036 Murrelektronik 7000-88531-0000000 Sensor/actuator splitter/adapter M12 x 1 Plug, straight, Socket, straight No. of pins
User & Safety Instructions
User & Safety Instructions 2314036 Murrelektronik 7000-88531-0000000 Sensor/actuator splitter/adapter M12 x 1 Plug, straight, Socket, straight No. of pins


























