
Murrelektronik 7000-88601-0000000 T splitter M8 x 1 Plug, straight, Socket, straight No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Design: 88601
- Rated surge voltage: 0.8 kV
- Locking of the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- Type
7000-88601-0000000
- Product type
T splitter
- Connector type
Plug, straight
Socket, straight
- Connection side A
M8 plug, straight
- Connection side B
M8 socket, straight
- No. of pins
4
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Push-fit
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8 x 1
- Coding
A
- Contact material
Gold
- Contact surface
Gold
IP67 (when connected)
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-88601-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314438 Murrelektronik 7000-88601-0000000 T splitter M8 x 1 Plug, straight, Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314438 Murrelektronik 7000-88601-0000000 T splitter M8 x 1 Plug, straight, Socket, straight No. of pins (RJ): 4 1 pc(s)
























