• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-89401-6340010 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 0.10 m No.

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connection side A
M8 plug, straight
Connection side B
M8 socket, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 17.99
-17 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

M8 St. ger. On M8 BU. ger. EtherCAT power PUR-OB 4x0.34 black UL, CSA+schnak. 0.1 m

Our service for you

Technical specifications

  • Design: 89401
  • Wire number/cross-section: 4× 0.34 mm²
  • Towing chain values: 10 Mio
  • wire insulation: PP (br, ws, bl, sw)
  • Bending radius (moving): 10× Outer Ø
  • Temperature range (moving): -25...+80 °C
  • Cable identification: 634
  • Cable weight [g/m]: 36.30
  • Material (conductor): CU-strand, blank
  • resistance (conductor): Max. 57 Ω °
  • C conductor: (
  • Single wire: Ø C (construction): 42× 0.1 mm (strand class 6)
  • AWG: Similar AWG 22
  • material (core insulation): PP
  • core-Ø incl. insulation: 1.25 mm ±5%
  • wire color/numbering: br, sw, bl, ws
  • twisted-pair: 4 wires stranded
  • shielding: no
  • chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
  • thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
  • Test voltage: 2500 V AC
  • bending radius (fixed): 5× Outer Ø
  • Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
  • Track (drag chain): Max. 10 m (horizontal)
  • Travel speed (drag chain): Max. 3 m/s
  • Acceleration (drag chain): Max.
  • rated voltage: 10 m: s² 0.8 kV
  • Locking of the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
  • material (locking): Die-cast zinc, matt nickel-plated
  • pollution degree: 3
Type

7000-89401-6340010

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connection side A

M8 plug, straight

Connection side B

M8 socket, straight

No. of pins

4

Cable length

0.10 m

Jacket material

PUR

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.5 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8 x 1

Cable colour

Black

Coding

A

IP65

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-89401-6340010

Content

1 pc(s)

Cable Ø

4.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2314672 Murrelektronik 7000-89401-6340010 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 0.10 m No.

User & Safety Instructions

User & Safety Instructions 2314672 Murrelektronik 7000-89401-6340010 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 0.10 m No.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)