• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-99051-0000000 Sensor/actuator data cable RJ45 plug enclosure No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator data cable
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 23.99
-13 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

RJ45-Ethernet-St straight, shielded 4pol, IP20

Our service for you

Technical specifications

  • Design: 99051
Packaging type

Piece

Type

7000-99051-0000000

Product type

Sensor/actuator data cable

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

No. of pins

4

Nominal current

2 A

Nominal current - rounded value

2 A

Connector cross-section (max.)

0.34 mm²

Connection

Cut & Clip connector

IP20

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

7000-99051-0000000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2311814 Murrelektronik 7000-99051-0000000 Sensor/actuator data cable RJ45 plug enclosure No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)