• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-P4281-9800020 Sensor/actuator connector M12 x 1 Plug, mount 0.20 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Plug, mount
Connection side A
M12 plug, built-in
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 40.99
-22 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

M12 power L-kod. 5 Pin. Flange PLUG VWM litz PUR 5x1.5 0,2m

Our service for you

Technical specifications

  • Design: P4281
  • Core number/cross-section: 5× 1.5 mm²
  • Wire insulation: PUR (br, ws, bl, sw, gr)
  • Temperature range (flexible): -25...+90 °C.
  • Shielding: no.
  • Bending radius (fixed): 7.5× Outer-Ø
  • Dimensioning surge voltage: 1.5 kV
  • Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • Material (locking): Brass, nickel-plated
  • Pollution level 3
Type

7000-P4281-9800020

Product type

Sensor/actuator connector

Connector type

Plug, mount

Connection side A

M12 plug, built-in

Connection side B

Cable, open end

No. of pins

5

Cable length

0.20 m

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

2.4 mm

Cross-section (sensor/actuator wiring)

1.5 mm²

Thread type connection side

M12 x 1

Coding

L

Sensor/actuator connectivity fittings

Front panel fitting

IP65

IP67

Features

PUR jacket

L -coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-P4281-9800020

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2313641 Murrelektronik 7000-P4281-9800020 Sensor/actuator connector M12 x 1 Plug, mount 0.20 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2313641 Murrelektronik 7000-P4281-9800020 Sensor/actuator connector M12 x 1 Plug, mount 0.20 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)