Image similar
7000-P7221-P070500
Sensor/actuator connector
Socket, straight
M12 socket, straight
Cable, open end
4
5.00 m
PUR
1000 V AC
12 A
12 A
7.2 mm
1.5 mm²
M12 x 1
M12
Black
T
Copper alloy
IP65
IP67
PUR jacket
T-codiert
-25 °C
+85 °C
7000-P7221-P070500
1 pc(s)
7.7 mm
Yes
yes
Datasheet 2312462 Murrelektronik 7000-P7221-P070500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2312462 Murrelektronik 7000-P7221-P070500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)