
Murrelektronik 7000-P8081-P810015 Sensor/actuator connector (pre-fab) Plug, straight 0.15 m No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 2 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Wire insulation: PVC (black, num, gnge)
- Wire color/numbering: sw numbered, long-striped
- Core number/cross-section: 4× 1.5 mm²
- Wire Ø including insulation: 3.0 mm ±5%
- Structure (conductor): Fine-strand Class 5 (EN 60228)
- AWG: Similar AWG 16
- Design: P8081
- Fastening method: Plugged, screwed
- Dimensioning surge voltage: 2.5 kV
- Cable identification: P81
- Material nickel-plated brass
- Material (conductor): CU-strand, tin-plated
- Test voltage: 2500 V/AC
- Thermal resistance: Flame-resistant according to UL VW1, CSA FT1
- Slot locking: Quick lock, 1/4 turn
- Pollution level 3
- Type
7000-P8081-P810015
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connection side A
MQ15 plug, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
0.15 m
- Jacket material
PVC
- Nominal voltage
600 V
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Outside Ø
3.1 mm
- Cross-section (sensor/actuator wiring)
1.5 mm²
- Cable colour
Black
- Contact material
Copper alloy
- Contact surface
Ag
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Features
PVC
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Seal type
Bayonet
- Manufacturer part #
7000-P8081-P810015
- Content
1 pc(s)
- Cable Ø
3.1 mm
Documents & Downloads
Datasheet
Datasheet 2313642 Murrelektronik 7000-P8081-P810015 Sensor/actuator connector (pre-fab) Plug, straight 0.15 m No. of pins (RJ): 4 1 pc(s)























