
Murrelektronik 7002-42111-0000000 Switchboard grommet Socket, straight, Plug, straight No. of pins (RJ): 5 10 pc(s)
EAN:
Part number:
Item no:
2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 29.90 / piece)
€ 299.00
incl. VAT
Only 2 Set(s) available
Only available for business customers
14-day return policy includedHighlights & Details
M12 control cabinet bushing 5pol. A-cod. V2A
Our service for you
Technical specifications
- Design 42111
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Type
7002-42111-0000000
- Product type
Switchboard grommet
- Connector type
Socket, straight
Plug, straight
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
5
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Push-fit
- Coding
A
IP65
IP66K
IP67
IP68
IP69K
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7002-42111-0000000
- Content
10 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2311839 Murrelektronik 7002-42111-0000000 Switchboard grommet Socket, straight, Plug, straight No. of pins (RJ): 5 10 pc(s)
























