
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 20.99 / piece)
€ 23.99
-13 %
€ 20.99
incl. VAT
Only 2 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 12761
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Stainless steel 1.4404 (V4A)
- Type
7004-12761-0000000
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- No. of pins
5
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7004-12761-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313250 Murrelektronik 7004-12761-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 5 1 pc(s)























