• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7014-12221-2140500 Sensor/actuator connector M12 x 1 Socket, straight 5 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

7014-12221-2140500

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

5 m

Jacket material

PVC

Outside Ø

5 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12 x 1

Cable colour

Grey

Coding

A

IP65

IP68

Features

PVC

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7014-12221-2140500

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2527563 Murrelektronik 7014-12221-2140500 Sensor/actuator connector M12 x 1 Socket, straight 5 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2527563 Murrelektronik 7014-12221-2140500 Sensor/actuator connector M12 x 1 Socket, straight 5 m No. of pins (RJ): 4 1 pc(s)

Description

M12 BU. device with free cable end PVC-OB 4x0.34 gray UL. CSA 5m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)