• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 85659 DC/DC converter 250 mA 7 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Output fuse: short-circuit and overload-proof, switch-on again after overload by removing the supply voltage
  • Output current: Max. 2× 250 mA
  • Mounting type: Can be snapped onto mounting rail TH35 or G32
  • Input fuse (internal) 1.5 A (T)
  • Input current 0.85 A
  • Test isolation voltage 4 kV (input/output)
  • Temperature range - note: Condensation not permitted
Product type

DC/DC converter

Type

85659

Input voltage (max.)

24 V DC

Max. output current

250 mA

Output current (max.) - rounded

250 mA

7 W

Connection

Terminal strip

Operating temperature (min.)

0 °C

Operating temperature (max.)

+50 °C

Output voltage (max.)

15 V DC

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309968 Murrelektronik 85659 DC/DC converter 250 mA 7 W Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)