• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Music Man BT-X63 In-ear headset Bluetooth® (1075101) Stereo White Headset, Charging case, Touch control Phone

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Music Man BT-X63 In-ear headset

  • True wireless stereo (TWS) in-EAR headphones
  • Bluetooth 5.3
  • Built-in microphone for calling
  • Multifunctional touch buttons on both in-EAR headphones
  • Charging box for up to 4 batteries
  • Automatic on / off function
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Use

Phone

Headphone features

Headset

Charging case

Touch control

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB-C®

Frequency range

20-20.000 Hz

Impedance

32 Ω

Radio frequency

2.4 GHz

10 m

Power supply

Li-Po rechargeable battery (built-in)

Max. battery life

4 h

Factory colour

White

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Type

Retail

Technology

LiPo

Bluetooth

5.3

Call management

Yes

Headphones model

BT-X63

Suitable for

Notebook

Smartphone

Tablet

Compatible

Universal

Standby max.

300 h

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376164 Music Man BT-X63 In-ear headset Bluetooth® (1075101) Stereo White Headset, Charging case, Touch control Phone

Description

Scope of delivery

  • Music Man BT-X63 In EAR headset
  • Charging case
  • USB Type-C charging cable
  • 2 different cap sizes
  • User manual

More interesting products

(*All information is plus legal VAT)