
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Fully movable table holder for LCD screens 13" - 27" (33 - 69 cm) with integrated gas pressure spring, load 2 - 6.5 kg, arm range: Up to 500 mm
- Suitable for VESA 75/100
- Can be swivelled
- Tilt
- Black
- With integrated gas pressure spring
- With mounting clamp and adapter plate for fixed mounting
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
6.5 kg
Yes
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
45°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (max.)
500 mm
- Width
11.7 cm
- Height
55 cm
- Depth
11.5 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
2.4 kg
- Dim
(W x H x D) 11.7 x 55 x 11.5 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891223 My Wall HL16L Monitor desk mount 33,0 cm (13") - 68,6 cm (27") Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 1891223 My Wall HL16L Monitor desk mount 33,0 cm (13") - 68,6 cm (27") Tiltable, Swivelling, Swivelling
Description
Looks good and works great! With the in-built gas pressure spring you can adjust your screen with ease, without great effort. Even the attachment at the table can be done easily thanks to the mounting clamp.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 71.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























