• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS7L Soundbar mounting brackets Rigid Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HS7L Soundbar mounting brackets

  • Black
  • Mounting the soundbar: M5
  • Wall mounting
  • Including mounting material and installation instructions

Technical specifications

Product type

Soundbar mounting brackets

Holder type

Rigid

Rotatable

No

Factory colour

Black

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480972 My Wall HS7L Soundbar mounting brackets Rigid Black 1 pc(s)

Warranty Terms

Warranty Terms 2480972 My Wall HS7L Soundbar mounting brackets Rigid Black 1 pc(s)

Description

Do you want to mount your Sonos® Arc Soundbar directly on the wall?
Nothing easier than that.
And best of all, your Sonos® Arc automatically detects that it has been mounted on a wall and automatically adjusts the equalizer to the special acoustic conditions.
Sonos® recommends mounting the soundbar about 10 cm below the TV.

This text is machine translated.

Features

  • Slim design, only 11 mm wall distance

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)