• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall "HZ55L" Universal hook with clamp mounting 1 pc(s)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal hook with clamp mounting

  • Variable clamping range from 10 - 42 mm, 360° rotating hook for maximum flexibility, Ideal for office, gaming area, at home or while camping, Integrated cable holder for headphones, charging cable or plug, compact and light-weight design thanks to ABS-material

Technical specifications

Product type

Screw hook

Material

Acrylonitrile butadiene styrene

Content

1 pc(s)

Dim

l x d x D x x

Dimensions

l x d x D x x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595616 My Wall "HZ55L" Universal hook with clamp mounting 1 pc(s)

Description

The multipurpose hook with clip fastening is the ideal solution for order and flexibility. The flexible mechanism with a clamping range of 10 - 42 mm can be fixed anywhere with just one hand grip. The coating with a special grip-surface provides for a secure hold and protects for example tables or shelves from scratches or damages.

The 360° rotating hook enables an easy adjustment to your needs, no matter whether you want to hang clothes, bags or headphones. Thus the bag or headset can be comfortably rotated below the table top and out of the way. Thanks to the integrated cable holder the charging cable or the plug can be stowed away properly and no longer hang loosely.

The compact size makes the hook particularly space-saving, easy to transport and versatile - whether in the office, bedroom or gaming area. The ABS material of the hook provides a robust maximum load despite its light weight.

Whether you want to use it as a coat hook, headset holder, clamp hooks or a wardrobe hook - the universal hook combines practicality, stability and versatile possibilities of application in one gadget.

This text is machine translated.

Scope of delivery

  • Including mounting material and assembly instructions

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)