• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Under table cable management

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall Under table cable management

  • Permanent mounting, easy access to cables and plugs, 80 x 15.5 cm, load 5 kg

Technical specifications

Product type

Under table cable management

Max. load capacity

5 kg

Material (details)

Fabric braid

Width

800 mm

Depth

155 mm

Dim

(W x D) 800 mm x 155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775618 My Wall Under table cable management

Description

Easy access to cables and plugs, a height adjustable 2 times, integrated hooks and eyelets for a secure fixing characterize the cable channel. Together with the fixed screw connection to the table top it becomes a reliable solution for permanent cable management at the desk. The knee-friendly fabric braid made from flame-retardant material also provides more comfort and freedom of movement below the table.
With a size of 80 x 15.5 cm, the cable channel offers sufficient space for power strips, power supplies and excess cable lengths. Fitted under the table top as a convenient cable rail, it helps to hide the cables and to create order in the work area. The stable cable shaft carries up to 5 kg and is suitable for Ideal for office and home office with several connected devices.
The fixing has two staggered hooks so that the cable duct can be suspended in two different heights. The double adjustable height allows flexible adaptation to different requirements and space requirements. Thanks to its easy-to-open design, all cables remain accessible at all times without having to dismantle the cable duct. This creates a tidy workplace with professional cable management that combines functionality and comfort.
Stable cable management for a tidy workplace

✶ Easy access to cable and plug by opening the design
✶ 2 adjustable size for individual cable management
✶ Integrated hooks and eyelets keep cables and power strips safe
✶ Fixed screw connection to the tabletop for permanent support
✶ Flexible fabric braid - flame retardant

Technical details:

800 x 155 mm.
2-fold adjustable height
Load up to 5 kg
Integrated eyelets and hooks (2 hooks and 6 eyelets)
For fixed mounting using screws
Flexible material braided from flame-retardant material
With 6 bits. Installation instructions and mounting material
In sales cardboard

This text is machine translated.

Scope of delivery

  • Cable management, mounting instructions, mounting hardware

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)