• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional VESA-compatible equipment holder Compatible with (series): Universal Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-TVS-201 All-In-One VESA-compatible monitor device shelf

  • Multiple slots for cameras, webcams, microphones, lighting, etc
  • Forwards or backwards orientation for increased flexibility when mounting devices
  • Space-saving design frees up work space on your desk
  • Height adjustable
  • 2 kg weight capacity

Technical specifications

Product type

VESA-compatible equipment holder

Compatible with (series)

Universal

Factory colour

Black

Max. load capacity

2 kg

Material (details)

steel

Weight

0.5 kg

Width

125 mm

Height

300 mm

Depth

80 mm

Dim

(W x H x D) 125 x 300 x 80 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575515 SpeaKa Professional VESA-compatible equipment holder Compatible with (series): Universal Black

Description

SpeaKa Professional all-in-one VESA-compatible device stand (black)- Forward or reverse alignment: Increased flexibility in mounting equipment.- Multiple slots: For cameras, webcams, microphones, lights and more.- Space-saving design: Release and gain additional work surface.- Height adjustment: For different user preferences.

This text is machine translated.

Features

  • Material: Steel
  • Colour: Matt black
  • Vesa: 100x100

Scope of delivery

  • A Mount
  • B Shelf
  • C 2x M5x6
  • D 1/4-20x5/16 screw
  • M-A 4x M4x16 screw
  • M-B 4x M5x16 screw
  • M-C 4x D5 washer
  • M-D 4x ¢15x¢8x5 washer
  • User manual
  • Safety sheet

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)