• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FPMA-VESA400

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

FPMA-VESA400

  • Adapter plate for the enlargement of the VESA interface.

Technical specifications

  • Screen size compatibility: "558.8 - 1320.8 mm (22 - 52"")"
  • VESA mounting interfaces compatibility: 50 x 50, 75 x 75, 100 x 100, 120 x 120, 200 x 100, 200 x 200, 400 x 200 mm
  • Maximum weight (capacity): 35 kg
  • Colour of product: Silver
Product type

VESA adapter

Compatible with (series)

Universal

Factory colour

Silver

Max. load capacity

35 kg

Weight

1.2 kg

Width

22 cm

Height

42 cm

Depth

2 cm

Dim

(W x H x D) 22 x 42 x 2 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1300651 FPMA-VESA400

User & Safety Instructions

User & Safety Instructions 1300651 FPMA-VESA400

Warranty Terms

Warranty Terms 1300651 FPMA-VESA400

Description

The NewStar VESA adapter, model FPMA-VESA400 allows a VESA mount with 50x50, 75x75, 100x100 and 200x100 mm interface to be used with displays with VESA hole patterns of 200x200mm, 400x200 and 120x180 mm (JVC holepattern). Ideal when flat screen needs different VESA pattern to select wall-, desk- or ceiling mount. NewStar FPMA-VESA400 is suitable for screens up to 52" (130 cm). The weight capacity of this product is 35 kg each screen. Depth of this adapter is 3 millimetres only. The adapter is suitable for screens that meet VESA hole pattern 200x200, 400x200 and 120x180 mm (JVC holepattern). Different hole patterns can be covered using NewStar VESA adapter plates. All installation material is included with the product.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)