• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

myFirst Fone R1c Children's smart watch Grey

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MyFirst Fone R1c children's smart watch

  • Voice and video call features
  • Precise GPS positioning
  • Emergency call
  • Distinctive learning with class mode
  • Step counter with gravity sensor
  • Music player attached to the wrist
  • Geofencing safe zone
  • Improved myFirst Circle APP
  • Contacts on the whitelist only

Technical specifications

  • Product type: Children's smart watch
Type

Fone R1c

Product type

Children's smart watch

Memory capacity

4 GB

Factory colour

Grey

Enclosure material

Plastic

Colour (watch strap)

Grey

Phone function

Yes

Battery capacity

580 mAh

Display resolution

240 x 240 Pixel

CPU type

Dual Core

Weight

53 g

Screen size diagonal (inches)

1.3 inch

Front camera resolution

2 MP

Touchscreen (display)

Yes

4000 MB

Backlight display

yes

Integrated timer

yes

Integrated clock

yes

Rechargeable

yes

Alarm clock

yes

Stopwatch

yes

Manual

yes

Built-in battery

yes

Built-in camera

yes

Built-in display

yes

Accelerometer

yes

Documents & Downloads

Datasheet

Datasheet 3540232 myFirst Fone R1c Children's smart watch Grey

User & Safety Instructions

User & Safety Instructions 3540232 myFirst Fone R1c Children's smart watch Grey

Description

Experience security and adventure with the myFirstKids Watch Fone R1c, where fantasy meets.

Connect seamlessly with your child through calls and videos, precise GPS tracking and geofencing for secure exploration. Tapping the wrist activates the SOS lifeline, and class mode provides distraction-free learning. With adjustable bracelets, style meets function, and the myFirst Circle APP offers a portal to its realm. Encourage your child's potential with reliable communication and features that will make your family's day better!

Voice and video call features
You can easily bridge distances with reliable functions. With these features, you can share moments, advice and support in real time and give your child a sense of security and loyalty, no matter where it is. Call your child at any time, whether it's a short chat to see after him or a warm conversation.

Precise GPS positioning
Keep an eye on your child's movements with the GPS precision tracking function. You can immediately locate it on a map, no matter whether it is at a friend, at school or elsewhere. Whether you want to confirm your child's way to school or find it in a crowded place, this feature gives you invaluable security.

Emergency call
With the SOS emergency function, security is only a touch away. If your child is in an urgent situation, parents receive an immediate emergency call with a 30-second live recording when activated
Ambient noise, ensuring a fast and accurate response.

Distinctive learning with class mode
Create an optimal learning environment for your child with class mode. Minimize distractions during learning times so your child can focus on homework, learning apps, and exploration.
Improve your child's learning progress with a focused learning mode.

Step counter with gravity sensor
Promote an active lifestyle with the integrated step counter and gravity sensor. This function counts every step and encourages your child to stay active and make healthy choices in everyday life.

Music player attached to the wrist
Improve the daily experiences of your child with a music player for traveling directly on the wrist. With a storage capacity of up to 500 songs, your child can enjoy his favorite songs anytime and anywhere.

Geofencing safe zone
By setting virtual limits, you get instant notifications when your child enters or leaves certain areas.

Improved myFirst Circle APP
With the improved myFirst Circle APP you have a comprehensive overview of the activities of your child and can thus educate it even better. Download the APP and connect to your child's watch right away.

Contacts on the whitelist only
Protect the privacy of your child's communication with the Whitelisted Contacts feature. This ensures that only trusted persons can contact your child, WAS creates a safe and controlled environment. You have full control over who can contact your child. This allows your child to establish meaningful connections while remaining protected.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)