• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Myrra 44121 Transformer 2 W 0.333 A

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

44121 ;PCB Mount Transformer EI30-15,5 1x6V 2VA 230V

  • 0.333 A
  • 2 W

Technical specifications

  • Secondary Windings: 1
  • Fuse: short-circuit proof
  • Core: EI 30-15,5
Product type

Transformer

Output voltage

6 V

Output current

0.333 A

Input voltage

230 V

2 W

Width

27.60 mm

Height

27.30 mm

Length

32.60 mm

Type

44121

Dim

(L x W x H) 32.60 x 27.60 x 27.30 mm

Content

1 pc(s)

Engineering Series Name

44000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639378 Myrra 44121 Transformer 2 W 0.333 A

Datasheet 3639378 Myrra 44121 Transformer 2 W 0.333 A

User & Safety Instructions

User & Safety Instructions 3639378 Myrra 44121 Transformer 2 W 0.333 A

Description

44121 ;PCB Mount Transformer EI30-15,5 1x6V 2VA 230V

More interesting products

(*All information is plus legal VAT)