• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Myrra 74030 Transformer

Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

74030 ;SMPS Transformer E25 30W 5V+12V/12V

Technical specifications

  • Core: E 25
Product type

Transformer

Width

27.00 mm

Height

21.00 mm

Length

27.00 mm

Type

74030

Dim

(L x W x H) 27.00 x 27.00 x 21.00 mm

Content

1 pc(s)

Output current 1

3 A

Output current 2

1,5 A

Output current 3

1,5 A

Engineering Series Name

74000

Output voltage 1

3,3-7 V

Output voltage 2

8-16 V

Output voltage 3

8-16 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639383 Myrra 74030 Transformer

Description

74030 ;SMPS Transformer E25 30W 5V+12V/12V

More interesting products

(*All information is plus legal VAT)