
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Clear dimensions: Clear width: 325 - 425 mm
- Clear height 210 mm
- Packaging type
Piece
- Product type
Circuit layout bag
- Features
adjustable
- Factory colour
Grey-white (RAL 7035)
- Compatible with (details)
For door width 400 mm
500 mm
- Length
18 mm
- Width
340 mm
- Height
210 mm
- Dim
(L x W x H) 18 x 340 x 210 mm
- Weight
0.000
- Material
Plastic
- Content
1 pc(s)
- Type
AX 2515.200
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251062 N/A adjustable Plastic Grey-white (RAL 7035) (L x W x H) 18 x 340 x 210 mm Rittal AX 2515.200 1 pc(s) Piece
Description
For fixing at the door hole strip at any height. The width is variable and easily adjustable.
For installation in AX stainless steel only in connection with door-hole strip
This text is machine translated.
For installation in AX stainless steel only in connection with door-hole strip
This text is machine translated.
Scope of delivery
- Incl. Mounting screws































