The X-LOCK soft backing plate is ideal for fine grinding work (P60 grit and finer). Its flat surface is optimized for fine grinding. The robust design of the support plate makes it durable and extends the service life of the grinding discs. The backing plate made of heat-resistant plastic is highly temperature-resistant and break-proof. Use this backing plate for P60 and finer X-LOCK fiber grinding discs. It is suitable for X-LOCK angle grinder. Thanks to the keyless X-LOCK system, the supporting disc can be changed quickly and easily. Diameter mm 125, X-LOCK
This text is machine translated.
Scope of delivery
1 x Bosch X-LOCK back plate, 125 mm soft
Description
The X-LOCK soft backing plate is ideal for fine grinding work (P60 grit and finer). Its flat surface is optimized for fine grinding. The robust design of the support plate makes it durable and extends the service life of the grinding discs. The backing plate made of heat-resistant plastic is highly temperature-resistant and break-proof. Use this backing plate for P60 and finer X-LOCK fiber grinding discs. It is suitable for X-LOCK angle grinder. Thanks to the keyless X-LOCK system, the supporting disc can be changed quickly and easily. Diameter mm 125, X-LOCK