• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A DEWALT DWE46229-XJ DEWALT DWE46229-XJ

1/15
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A DEWALT DWE46229-XJ

  • Product strengths:Perform & Protect: Safe and fatigue-free operation with low vibrations, thanks to spring-mounted handle which is isolated from the machine
  • Rotating suction port for effective dust removal without bending the suction hose, Airlock compatible
  • Large-volume suction opening for optimum air flow without blockages
  • Plunge cut function for dust-free plunge cuts in all materials
  • Cutting depth setting: Easy and accurate adjustment of cutting depth
  • Die-cut steel shoe for higher load-carrying capacity and still longer life
  • Large viewing window for an unrestricted view of the cutting surface and still more exact cuts
  • Compact and light design

Technical specifications

Product type

Angle grinder cover

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897546 N/A DEWALT DWE46229-XJ DEWALT DWE46229-XJ

Description

Dewalt DWE46229-XJ Angle grinder-Protective cover, 230 mm

This text is machine translated.

Features

  • Technical data: For disc diameter (mm): 230
  • Max. Cutting depth (mm): 60
  • Dive cuts: Yes
  • Suction connection: Can be rotated
  • Guide wheels: Yes
  • Weight (kg): 1.0

More interesting products

(*All information is plus legal VAT)