Original Einhell compressed air angle grinder accessory
Suitable for the Einhell Compressed air angle grinder TC-PA 50
Suitable for angle grinders with Ø 50 mm sanding discs
Various sandpaper for wood
Sand paper diameter 50 mm
Technical specifications
Product type
DL angle grinder-accessories
Content
1 Set
(Ø)
50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754380 N/A Einhell 4133130 Diameter 50 mm Einhell 4133130 Diameter 50 mm
Description
The original Einhell sandpaper set for wood contains various sandpaper in different grit sizes. Especially suitable for the Einhell compressed air angle grinder TC-PA 50, the abrasives have a diameter of 50 mm. Thus they fit on other suitable angle grinders or grinding devices with a Ø 50 mm grinding disc and a Velcro adhesion. The sandpaper pads are mounted with a Velcro fastener. Thanks to the sanding papers with the grain size P80, P100, P180 and P240 included in the delivery the set is suitable for a variety of sanding jobs on flat and curved wooden surfaces. 15 sandpaper in each grain is supplied.
This text is machine translated.
Features
Mounting at angle grinder by Velcro-fastening
Scope of delivery
15x sandpaper P80
15x sandpaper P100
15x sandpaper P180
15x sandpaper P240
Description
The original Einhell sandpaper set for wood contains various sandpaper in different grit sizes. Especially suitable for the Einhell compressed air angle grinder TC-PA 50, the abrasives have a diameter of 50 mm. Thus they fit on other suitable angle grinders or grinding devices with a Ø 50 mm grinding disc and a Velcro adhesion. The sandpaper pads are mounted with a Velcro fastener. Thanks to the sanding papers with the grain size P80, P100, P180 and P240 included in the delivery the set is suitable for a variety of sanding jobs on flat and curved wooden surfaces. 15 sandpaper in each grain is supplied.