• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Facom 668A.10 Facom 668A.10

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A Facom 668A.10

  • Bi-metal saw blade 10 teeth/cm

Technical specifications

Product type

Saw blade

Saw blade length

300 mm

Material suitability

Metal

Content

1 pc(s)

No. of teeths (per cm)

10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192197 N/A Facom 668A.10 Facom 668A.10

Description

Recommended thickness: 3 - 6 mm
Sheets made of cobalt steel: Better heat resistance, reduced tooth wear
Even performances throughout the life of the sheet
Better flexibility and smoother cut
Suitable for all materials

This text is machine translated.

Scope of delivery

  • 1x bimetal saw blade 10 teeth/cm

More interesting products

(*All information is plus legal VAT)