• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power tooth™ traction saw blade (25 cm, 13 TPI) Fiskars 1062943

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power tooth™ traction saw blade (25 cm, 13 TPI)

  • For foldable PowerTooth chopsaw (1062933)

Technical specifications

Product type

Saw blade

Saw blade length

286 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757910 Power tooth™ traction saw blade (25 cm, 13 TPI) Fiskars 1062943

Description

Original Fiskars replacement blade

The easy-to-replace original Fiskars-Pro spare blade for the retractable power tooth saw (25 cm, item no. 1062943) has a thin cutting width and is thus Ideal for precise, clean and flush cuts in soft wood as well as daily cuts on timber, PVC and more. The teeth are reinforced by induction hardening and therefore remain sharp for a long time. A low-friction coating also ensures high durability and rust resistance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)