• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita B-49703-10 Makita B-49703-10

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 55 mm
  • Total length 55 mm.
  • Disc diameter 55 x 18 x 0.55 mm
  • Tool holder: Other
Product type

Drywall saw blade

Saw blade length

55 mm

Content

10 pc(s)

Length

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349802 N/A Makita B-49703-10 Makita B-49703-10

Description

Dry-construction saw blade for cordless dry wall saw with scale for an exact millimeter immersion depth
The dry-wall saw blades are for cut outs in plasterboard and fit on the Makita cordless dry wall saws. The saw blades have a scale which allows them to set the immersion depth to the millimeter.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)