• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 115.1308 KS Tools 115.1308

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Design: 45° angled
  • Total length mm 200 mm
  • Weight 130 g
Product type

Relay puller

Weight

130 g

Content

1 pc(s)

Length

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735289 N/A KS Tools 115.1308 KS Tools 115.1308

Description

• Particularly suitable for closely connected relays that cannot be accessed in a straight line• For securely and damage-free mounting and insertion of relays• Also applicable to the new shortened relays• Easy to handle• self-opening• Robust jaws• Full plastic body

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 261.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)