• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 150.1257 KS Tools 150.1257

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Unlocking principle: 1
  • Weight 33 g
  • Length mm 150 mm
  • Material 1: Spring steel
  • Plug diameter in mm: 2.5 mm
  • Plug design: Round plug / round plug sleeves
Product type

Unlocking tools

Weight

33 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736572 N/A KS Tools 150.1257 KS Tools 150.1257

Description

Professional and non-destructive unlocking of contactsFor manufacturers AMP Tyco 2.5For plug design round plug and round receptacleFor 2.5 mm plug diameterUnlocking according to principle 1With protective bracket to protect the blades and to prevent injuryTool tips made of high-quality spring steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)