• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 150.2444 KS Tools 150.2444

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 26 mm

Weight

20 g

Content

1 pc(s)

(Ø)

26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737230 N/A KS Tools 150.2444 KS Tools 150.2444

Description

Distance sleeve Ø26,0 mm x 15.0mm high

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)