• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 460.1025 KS Tools 460.1025

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 50.0 mm x 55.0 mm

Weight

790 g

Content

1 pc(s)

Height

55.0 mm

(Ø)

50.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740852 N/A KS Tools 460.1025 KS Tools 460.1025

Description

Square socket to DIN 3121 / ISO 1174High form-fittingSpecial profile with 4 inner pinsParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steelApplication areas: DAF XLR (Euro 4) cardan shaft bearing middle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 305.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)